Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč991.162 |
3+ | Kč921.941 |
Price for:Each
Minimum: 1
Multiple: 1
Kč991.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoQR04QR117 TL355
Order Code2767812
Technical Datasheet
Connector Type ARJ45 Plug
Connector Type BRJ45 Plug
Cable Length - Metric0.6m
Cable Length - Imperial23.6"
Jacket ColourTeal
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- 2 poles
- 24AWG (7/32) tinned copper conductor
- PO insulation, teal TPE jacket
- IP67, IP68/NEMA 6P protection
- Operating temperature range from -40°C to 75°C
- 9x unshielded bend radius
- Cordset handle flex applications up to 5 million flex life cycles
- Rated voltage is 300V
- CMR, CMG-approval
- Cable length is 0.6meter
- 0.6 m
Applications
Communications & Networking, Industrial Automation
Technical Specifications
Connector Type A
RJ45 Plug
Cable Length - Metric
0.6m
Jacket Colour
Teal
SVHC
No SVHC (07-Jul-2017)
Connector Type B
RJ45 Plug
Cable Length - Imperial
23.6"
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.259