Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoSKQUCAA010
Order Code1435775
Product RangeSKQU
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSKQUCAA010
Order Code1435775
Product RangeSKQU
Technical Datasheet
Operating Force1.57N
Contact Voltage AC Nom-
Contact Voltage DC Nom12V
Contact Current Max50mA
Switch TerminalsSolder
No. of Directions5
Product RangeSKQU
Product Overview
The SKQU series from Alps are compact 10mm square tactile switches available in SMD and snap-in terminals. It provides compound actions of 4 directional and centre push operation. Typical applications include cursor operations for devices requiring graphic input, adjustments of TVs, video recorders, adjustment of audio devices such as equalizers and operations of various multifunctional electronic equipments.
- A sharp click feel with tactile feedback characteristic
- Featured with the stem which has a joint shape to allow knob attachment
- 2 types are available snap-in allows automatic flow soldering and SMD allows reflow soldering
- Surface mount type products are packaged with a 32mm width embossed taping
- Operating force of 1.57N 4 direction and 3.14N for centre push
- Initial contact resistance of 500mohm maximum
- Maximum rating of 50mA at 12VDC
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics, Audio
Technical Specifications
Operating Force
1.57N
Contact Voltage DC Nom
12V
Switch Terminals
Solder
Product Range
SKQU
Contact Voltage AC Nom
-
Contact Current Max
50mA
No. of Directions
5
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01