Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoSKQUDBE010
Order Code1435776
Product RangeSKQU
Technical Datasheet
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSKQUDBE010
Order Code1435776
Product RangeSKQU
Technical Datasheet
Operating Force1.57N
Contact Voltage AC Nom-
Contact Voltage DC Nom12V
Contact Current Max50mA
Switch TerminalsSolder
No. of Directions4
Product RangeSKQU
Product Overview
The SKQUDBE010 is a 4-directional Navigation Switch with centre push and solder terminals. SMD type allowing reflow soldering. A sharp click feels with tactile feedback characteristic. The stem has a joint shape which allows a knob to be attached on.
- 0.35mm Travel
- 10μA at 1VDC Rating
- 50000 Cycles for each direction operating life
- 500mΩ Maximum initial contact resistance
Applications
Industrial
Technical Specifications
Operating Force
1.57N
Contact Voltage DC Nom
12V
Switch Terminals
Solder
Product Range
SKQU
Contact Voltage AC Nom
-
Contact Current Max
50mA
No. of Directions
4
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00127