Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoSPVM110200
Order Code3261848
Product RangeSPVM
Technical Datasheet
970 In Stock
3,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč19.763 |
50+ | Kč13.568 |
100+ | Kč13.167 |
250+ | Kč12.063 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč197.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Product Range
SPVM
Switch Terminals
SMD
Contact Voltage DC Nom
5V
External Width
3.5mm
SVHC
To Be Advised
Contact Configuration
SPST-NO
Contact Current Max
1mA
External Height
2.53mm
External Depth
2.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001