Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoEM11B16140A4
Order Code1520818
Product RangeEM11B
Technical Datasheet
299 In Stock
200 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč272.118 |
| 10+ | Kč248.543 |
| 25+ | Kč237.257 |
| 50+ | Kč222.460 |
| 100+ | Kč209.669 |
Price for:Each
Minimum: 1
Multiple: 1
Kč272.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoEM11B16140A4
Order Code1520818
Product RangeEM11B
Technical Datasheet
Encoder TechnologyMagnetic
Encoder TypeIncremental
Encoder Resolution16PPR
No. of Detents16 Detents
OrientationVertical
Push SwitchWith Push Switch
Encoder OutputQuadrature
Encoder MountingThrough Hole
Product RangeEM11B
Rotational Speed Max-
Rotational Life Cycles1000000
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length15mm
Shaft Diameter6mm
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-20°C
Operating Temperature Max85°C
IP Rating-
TerminationSolder Pin
Product Overview
The EM11B16140A4 is a 11mm size flat metal shaft magnetic type Vertical Encoder with insertion terminals and SPST push-on switch. The single-shaft vertical encoder features incremental (two phase A and B) output and long life of 1 million cycles.
- -30 to 85°C Operating temperature range
Applications
Audio, Automotive
Technical Specifications
Encoder Technology
Magnetic
Encoder Resolution
16PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
EM11B
Rotational Life Cycles
1000000
Shaft Type
D Type Flatted End
Shaft Diameter
6mm
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
16 Detents
Push Switch
With Push Switch
Encoder Mounting
Through Hole
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Length
15mm
Supply Voltage Min
4.75V
Operating Temperature Min
-20°C
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804