Print Page
Image is for illustrative purposes only. Please refer to product description.
404 In Stock
10,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč22.422 |
50+ | Kč15.399 |
100+ | Kč14.948 |
250+ | Kč13.694 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč224.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSSAJ120100
Order Code2056803
Technical Datasheet
Contact ConfigurationSPDT
Switch Operation-
Switch MountingSurface Mount
Product Range-
Contact Current Max10mA
Contact Voltage AC Max100V
Contact Voltage DC Max5V
OrientationHorizontal
Product Overview
The SSAJ120100 is a single-pole double-throw Slide Switch with horizontal actuator directions and 1.4mm travel. 1.5±1N operating force, without lug location, 3N for 1 minute tensile strength and 10N operating and pulling direction actuator strength. 10000 cycles at 500mΩ maximum operating life with/without load and 100MΩ at 100VDC insulation resistance.
- 10mA at 5VDC/50µA at 3VDC Maximum resistive load rating
- Reflow soldering
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Surface Mount
Contact Current Max
10mA
Contact Voltage DC Max
5V
Switch Operation
-
Product Range
-
Contact Voltage AC Max
100V
Orientation
Horizontal
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001