Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč234.749 |
10+ | Kč205.405 |
25+ | Kč170.042 |
50+ | Kč152.486 |
100+ | Kč140.699 |
250+ | Kč131.419 |
Product Information
Product Overview
5M160ZE64C5N is a MAX® V family of low cost and low power CPLD. It offers more density and I/Os per footprint versus other CPLDs. The MAX V device family features standby current as low as 25µA and fast power-down/reset operation, fast propagation delay and clock-to-output times, internal oscillator, Emulated RSDS output support with a data rate of up to 200Mbps, Emulated LVDS output support with a data rate of up to 304Mbps, four global clocks with two clocks available per logic array block (LAB), User flash memory block up to 8Kbits for non-volatile storage with up to 1000 read/write cycles, bus-friendly architecture including programmable slew rate, drive strength, bus-hold, and programmable pull-up resistors, I/Os are fully compliant with the PCI-SIG® PCI Local Bus Specification, revision 2.2 for 3.3V operation, Schmitt triggers enabling noise tolerant inputs (programmable per pin), hot-socket compliant.
- Low-cost, low-power, and non-volatile CPLD architecture
- 160 logic elements, Instant-on (0.5ms or less) configuration time, 5 speed grade
- Single 1.8V external supply for device core
- MultiVolt I/O interface supporting 3.3V, 2.5V, 1.8V, 1.5V and 1.2V logic levels
- 128 typical equivalent macrocells
- 8,192bits user flash memory size, 4 global clocks, 1 internal oscillator
- 79 max user I/Os, 7.5ns tPD1, 152MHz fCNT, 2.3ns tSU, 6.5ns tCO
- Built-in JTAG BST circuitry compliant with IEEE Std. 1149.1-1990
- 64 pin plastic enhanced quad flat pack (EQFP)
- Commercial temperature range from (TJ) 0°C to 85°C
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
FLASH
54I/O's
64Pins
-
0°C
MAX V
MSL 3 - 168 hours
128Macrocells
QFP
5
Surface Mount
85°C
-
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate