Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerALTERA
Manufacturer Part NoEP4CE40F23C6N
Order Code2100842
Technical Datasheet
FPGA Type-
No. of Logic Cells39600Logic Cells
IC Case / PackageFBGA
No. of Pins484Pins
Speed Grade6
No.of User I/Os328I/O's
Process Technology-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
Clock ManagementPLL
Core Supply Voltage Max1.25V
Core Supply Voltage Min1.15V
FPGA FamilyCyclone IV
I/O Supply Voltage3.3V
Logic Case StyleFBGA
No. of I/O's328I/O's
No. of Logic Blocks39600
No. of Macrocells39600Macrocells
No. of Speed Grades6
Operating Frequency Max472.5MHz
Total RAM Bits1134Kbit
Technical Specifications
FPGA Type
-
IC Case / Package
FBGA
Speed Grade
6
Process Technology
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.15V
I/O Supply Voltage
3.3V
No. of I/O's
328I/O's
No. of Macrocells
39600Macrocells
Operating Frequency Max
472.5MHz
No. of Logic Cells
39600Logic Cells
No. of Pins
484Pins
No.of User I/Os
328I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Core Supply Voltage Max
1.25V
FPGA Family
Cyclone IV
Logic Case Style
FBGA
No. of Logic Blocks
39600
No. of Speed Grades
6
Total RAM Bits
1134Kbit
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00221