Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALTERA
Manufacturer Part NoEP4CE6F17C6N
Order Code2100854
Product RangeCyclone IV
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerALTERA
Manufacturer Part NoEP4CE6F17C6N
Order Code2100854
Product RangeCyclone IV
Technical Datasheet
FPGA Type-
No. of Logic Cells6272Logic Cells
IC Case / PackageFBGA
No. of Pins256Pins
Speed Grade6
No.of User I/Os179I/O's
Process Technology-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeCyclone IV
Qualification-
Clock ManagementPLL
Core Supply Voltage Max1.25V
Core Supply Voltage Min1.15V
FPGA FamilyCyclone IV
I/O Supply Voltage3.3V
Logic Case StyleFBGA
No. of I/O's179I/O's
No. of Logic Blocks6272
No. of Macrocells6272Macrocells
No. of Speed Grades6
Operating Frequency Max472.5MHz
Total RAM Bits270Kbit
Technical Specifications
FPGA Type
-
IC Case / Package
FBGA
Speed Grade
6
Process Technology
-
Operating Temperature Min
0°C
Product Range
Cyclone IV
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.15V
I/O Supply Voltage
3.3V
No. of I/O's
179I/O's
No. of Macrocells
6272Macrocells
Operating Frequency Max
472.5MHz
No. of Logic Cells
6272Logic Cells
No. of Pins
256Pins
No.of User I/Os
179I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Core Supply Voltage Max
1.25V
FPGA Family
Cyclone IV
Logic Case Style
FBGA
No. of Logic Blocks
6272
No. of Speed Grades
6
Total RAM Bits
270Kbit
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00109