Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
176+ | Kč361.904 |
Price for:Each
Minimum: 176
Multiple: 176
Kč63,695.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALTERA
Manufacturer Part NoEPM240F100C5N
Order Code1635094
Product RangeMAX II
Technical Datasheet
CPLD TypeFLASH
No. of Macrocells192Macrocells
No.of User I/Os80I/O's
IC Case / PackageBGA
No. of Pins100Pins
Speed Grade5
Process Technology0.18um
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeMAX II
Qualification-
Technical Specifications
CPLD Type
FLASH
No.of User I/Os
80I/O's
No. of Pins
100Pins
Process Technology
0.18um
Operating Temperature Min
0°C
Product Range
MAX II
MSL
MSL 3 - 168 hours
No. of Macrocells
192Macrocells
IC Case / Package
BGA
Speed Grade
5
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006