Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč858.739 |
5+ | Kč841.685 |
10+ | Kč824.380 |
25+ | Kč807.325 |
Product Information
Alternatives for EPM570T100C5N
2 Products Found
Product Overview
The EPM570T100C5N is a Flash Complex Programmable Logic Device with 570 logic elements and 440 macro cells. The MAX® II offers high I/O counts, fast performance and reliable fitting versus other CPLD architectures. Featuring MultiVolt™ core, a user flash memory (UFM) block and enhanced in-system programmability (ISP), MAX II device is designed to reduce power while providing programmable solutions for applications such as bus bridging, I/O expansion, power-on reset (POR) and sequencing control and device configuration control.
- Instant-on, non-volatile architecture
- Provides fast propagation delay and clock-to-output times
- UFM block up to 8kb for non-volatile storage
- Supports hot-socketing
Applications
Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
FLASH
76I/O's
100Pins
0.18um
0°C
MAX II
440Macrocells
TQFP
5
Surface Mount
85°C
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate