Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerAMBERSIL
Manufacturer Part No6130012100
Order Code1439249
Technical Datasheet
Product Range-
Dispensing MethodAerosol
Volume400ml
Weight-
SVHCTo Be Advised
Alternatives for 6130012100
1 Product Found
Product Overview
The 6130012100 is an Air Duster, liquefied gas which provides dry, powerful blast for the easy removal of dust and loose contamination from precision equipment. It appears as a gas at room temperature, slight ethereal odour.
- Non-flammable
- Extension tube helps to reach inaccessible/remote areas
- Safe on plastics, rubbers and painted surfaces
Applications
Computers & Computer Peripherals, Portable Devices, Test & Measurement, Clock & Timing
Technical Specifications
Product Range
-
Volume
400ml
SVHC
To Be Advised
Dispensing Method
Aerosol
Weight
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34029010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.484
UN Hazard Code:1950