Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč453.948 |
5+ | Kč386.984 |
10+ | Kč353.377 |
Product Information
Product Overview
Ambersolv SB1 is a solvent-based citrus cleaner, ready to use a solvent degreaser with added citrus power for use on grease and grime that may contain multiple contamination types. The product offers all the natural cleaning power of citrus oils and contains no chlorinated or highly volatile solvents. An ideal alternative to traditional chlorinated solvents and cleaners, Ambersolv SB1 is suitable for use throughout the industry and will quickly remove oils, greases, fats, waxes, tar, bitumen, silicones, elastomers, rubbers, rubber-based adhesives, oil-based paints, inks and dyes.
- 400ml fill size
- Clear, yellow liquid appearance
- Pleasant citrus odour
- 0.8 SG at 25°C
- Insoluble in water and inherently biodegradable
- Aviation approvals
- 29Kb value
- 0.06 (with respect to Butyl Acetate) evaporation rate
- 67°C flashpoint and 190°C auto-ignition temperature
- MOD approvals
Notes
Stored at normal ambient temperatures. Ambersolv SB1 Bulk has a shelf life of 6 years with correct storage, except for Ambersolv SB1 400ml aerosol (31598) which has a shelf life of 3 years.
Technical Specifications
Citrus Based Solvent
Aviation Cleaning, Electronic Repair, Transit & Plant Maintenance
400ml
Ambersolv
-
Aerosol
-
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate