Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMBERSIL
Manufacturer Part NoDEGREASER CONCENTRATE, 5LTR
Order Code1701184
Also Known As32090 , 1031272
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,457.900 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,457.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMBERSIL
Manufacturer Part NoDEGREASER CONCENTRATE, 5LTR
Order Code1701184
Also Known As32090 , 1031272
Technical Datasheet
Cleaner TypeDegreaser
Cleaner ApplicationsElectrical, Electro Mechanical
Dispensing MethodCan
Volume5l
Weight-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Degreaser Concentrate is a highly concentrated, heavy-duty degreaser water-based detergent cleaner. Quickly removes oils, grease, silicones and heavy grime. Safe for use on most plastics, painted and enamelled surfaces. Ideal alternative to aggressive solvent degreasers. Can be used with hot or cold water (if diluted). Suitable for use throughout the industry, removal of oils and greases, removal of tar and bitumen and general degreasing.
- 5ltr fill size
- Liquid appearance
- Yellow colour
- Characteristic odour
- 1.050g/cm3 (at 20°C) density (concentrate)
- 11.0 to 11.5pH (concentrate)
- Soluble in water
- Bio-degradable
- Non-flammable
Notes
The product may be stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Do not store the product at temperatures below 0°C.
Technical Specifications
Cleaner Type
Degreaser
Dispensing Method
Can
Weight
-
SVHC
No SVHC (07-Nov-2024)
Cleaner Applications
Electrical, Electro Mechanical
Volume
5l
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.46