Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,134.619 |
12+ | Kč1,027.277 |
24+ | Kč967.837 |
Product Information
Product Overview
Freezer/2 is a rapid cooling agent for locating faults in electronic components and for cooling thermally sensitive parts during soldering or calibration. This product has been formulated without the use of any CFCs or HCFCs. Suitable for instant fault finding on electronic equipment, such as printed circuit boards, transistors, resistors, condensers and intermittent dry joint connectors. Other useful applications for Freezer include shrink fitting of metal assemblies and embrittlement of sticky substances (e.g. chewing gum) to facilitate removal.
- 400ml fill size
- Fault detection on electronics
- EU F-Gas compliant
- Gas at room temperature. Produces a temporary frosted finish appearance
- Slight ethereal odour
- Specifications/Approvals British Rail Catalogue No. 7/20505
- SG at 25°C is 1.18
- Pressure at 25°C is 4.9bar
- Discharge rate is 1.5g/sec
- Soluble in some solvents, insoluble in water
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and naked flame.
Technical Specifications
Aerosol
-
No SVHC (07-Nov-2024)
400ml
Freezer /2
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate