Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč593.393 |
12+ | Kč580.602 |
24+ | Kč569.065 |
Product Information
Product Overview
INVERTIBLE AIR DUSTER/2 is a powerful, dry, inert gas. It works at any angle, even upside down, allowing servicing of intricate or immovable components. The powerful, dry blast of inert gas removes loose contamination from precision electrical equipment. Ideal for use by field/service engineers for difficult to reach or inaccessible areas where a conventional air duster cannot be used in an upright position. Suitable for instant cleaning of inaccessible areas or where the use of solvents is not desirable. Can be used safely and efficiently on precision instruments, keyboards, scanners, computers, microscopes, oscilloscopes, cameras, lenses, photocopiers, laboratory equipment, removal of dust from pcb’s and electrical components, cleaning of keyboards, removes dust from factory-floor computers and electrical equipment.
- 200ml fill size
- Gas appearance at room temperature
- Slight ethereal odour
- 1.11 SG at 25°C and 6.4bar pressure at 25°C and 0.9g/sec discharge rate
- Ideal for s applications
- Invertible valve system virtually eliminates potential for moisture contamination of electronics
- Does not contain CFC’s, HFC’s, and is non-ozone depleting
- Non-flammable (directive 2008/47/EC) & zero odour in use
- 360° spray system for all angle use
- GWP of just 6
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 72 months with correct storage. Aerosols should always be stored below 50°C, away from direct heat and naked flame.
Technical Specifications
Invertible Air Duster /2
200ml
No SVHC (07-Nov-2024)
Aerosol
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate