Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč263.089 |
Product Information
Product Overview
Silicone lubricant is a general purpose, medium duty silicone lubricant, which exhibits excellent anti-stick and slip properties. Ideal for use where a clean, colourless lubricant is required. Safe to use on wood, glass, fabrics, metals, most plastics, rubbers and hard surfaces. Typical applications include sewing machines, cutting table, processing equipment, laying-up areas, cutting knives, blades and guillotines, foam conversion, chutes and conveyors, paper and textile, anywhere that sticking or fusing causes problems, can also be used as a mould release agent.
- 500ml fill size
- Clear, colourless liquid appearance
- Hydrocarbon solvent odour
- 0.709 SG at 25°C and 3.5bar pressure at 25°C
- 0.9g/sec discharge rate
- Operational temperature range from -50°C to +200°C
- Soluble in solvents, insoluble in water
- Classified as extremely flammable under current EC Regulations
- WRAS approved
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Silicone
500ml
-
Aerosol
-
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate