Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMD-LEGACY
Manufacturer Part NoAM27C040-90DC
Order Code671162
Technical Datasheet
Memory Density4Mbit
Memory Configuration-
No. of Pins32Pins
IC Case / PackageDIP
Supply Voltage Min-
Supply Voltage Max-
IC MountingThrough Hole
Operating Temperature Min-
Operating Temperature Max-
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Memory Density
4Mbit
No. of Pins
32Pins
Supply Voltage Min
-
IC Mounting
Through Hole
Operating Temperature Max
-
MSL
-
Memory Configuration
-
IC Case / Package
DIP
Supply Voltage Max
-
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423255
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001