Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč470.752 |
Product Information
Product Overview
XC3S50A-4VQG100C is a Spartan®-3A FPGA IC. It solves the design challenges in most high-volume, cost-sensitive, I/O-intensive electronic applications. New features improve system performance and reduce the cost of configuration. This Spartan-3A device enhancement, combined with proven 90 nm process technology, delivers more functionality and bandwidth per dollar than ever before, setting the new standard in the programmable logic industry. Because of its exceptionally low cost, Spartan-3A FPGA is ideally suited to a wide range of consumer electronics applications, including broadband access, home networking, display/projection, and digital television equipment.
- Very low cost, high-performance logic solution for high-volume, cost-conscious applications
- Dual-range VCCAUX supply simplifies 3.3V-only design
- Abundant, flexible logic resources, efficient wide multiplexers, wide logic
- Fast look-ahead carry logic, IEEE 1149.1/1532 JTAG programming/debug port
- Configuration interface to industry-standard PROMs
- 50K system gates, 1,584 equivalent logic cells
- 16 rows, 12 columns, 176CLBs, 704 slices CLB array (one CLB = four slices)
- 11K distributed RAM bits, 54K block RAM bits
- 3 dedicated multipliers, 2 DCMs, 144 maximum user I/O, 64 max differential I/O pairs
- 100-pin very thin quad flat pack (VQFP) package, 0°C to 85°C commercial temperature range
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
-
VQFP
4
90nm
0°C
Spartan-3A XC3S50A
-
DLL
1.14V
3.6V
68I/O's
1584Macrocells
250MHz
1584Logic Cells
100Pins
68I/O's
Surface Mount
85°C
-
No SVHC (15-Jan-2018)
1.26V
Spartan-3A
VQFP
1584
4
54Kbit
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate