Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč721.552 |
Product Information
Product Overview
XC95144XL-10TQG144I is a XC95144XL high performance CPLD in a 100 pin TQFP package. It is a 3.3V CPLD targeted for high-performance, low-voltage applications in leading-edge communications and computing systems. It is comprised of eight 54V18 function blocks, providing 3,200 usable gates with propagation delays of 10ns.
- System frequency up to 178MHz, 144 macrocells with 3,200 usable gates
- In-system programmable
- Superior pin-locking and routability with Fast CONNECT™ II switch matrix
- Extra wide 54-input Function Blocks
- Up to 90 product-terms per macrocell with individual product-term allocation
- Local clock inversion with three global and one product-term clocks
- Individual output enable per output pin with local inversion
- Input hysteresis on all user and boundary-scan pin inputs, Bus-hold circuitry on all user pin inputs
- Fast concurrent programming, slew rate control on individual outputs, enhanced data security
- Temperature range from -40° to +85°C
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
FLASH
117I/O's
144Pins
0.35um (CMOS)
-40°C
XC95144XL
MSL 3 - 168 hours
144Macrocells
TQFP
10
Surface Mount
85°C
-
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate