Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč69,597.000 |
Product Information
Product Overview
Using AMETEK Land's industry-leading thermal imaging technology, VIRALERT screens visitors at point-of-entry for elevated temperatures that could indicate fever. Unlike handheld thermometers which compromise social distancing requirements, VIRALERT's automatic screening system scans from a distance that complies with social distancing. Automatic visual and audible alerts provide the warning you need, keeping everyone safe. Developed over ten years by AMETEK Land's world-leading temperature monitoring experts, VIRALERT is a real-time scanning solution that's safe, accurate, and easy to use.
- Human body temperature screening system with integrated single point system mounting
- Fixed temperature reference source
- High resolution imaging camera
- Automatic face detection, single face-on reading
- Easy to use software
- Intuitive interface, core temperature calculations, alarm setting recommendations
- Temperature accuracy is ±0.5°C / 0.9°F (at a distance of 1m)
- Imager thermal measurement range from 30 to 45°C / 86 to 113°F
- Wired Ethernet (local PC) interface, 5VDC (USB) local PC power supply interfaces
Contents
VIRALERT 3 LITE thermal imaging camera with 4m connection cable, VIRALERT 3 blackbody temperature reference source with power adaptor and 3m connection cable, Preinstalled single point mounting bracket, Certificate of conformity, Quick start guide.
Technical Specifications
30°C
80 x 64
39° x 31°
9Hz
-
45°C
-
300mm
2 Years
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate