Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč55,878.240 |
Product Information
Product Overview
SMX-3001DS is a high-density multiplexer module consists of eight individual (1 x 8) 2-wire multiplexers or eight (1 x 16) 1-wire multiplexers that can be interconnected under program control to configure larger multiplexers as required. This eliminates external wiring and helps reduce unterminated stubs. In contrast to the SMX-3001 the SMX-3001DS has internal residual voltage discharge relays that can be enabled to momentarily short out the measurement path when changing from one input channel to the next. This dissipates any voltage held by the wiring and instrument input capacitance. These relays protect sensitive devices, such as CMOS circuits, from residual voltages caused by previous high-voltage measurements. This feature can also be disabled in low-voltage applications where maximum throughput speed is important. The SMX-3001DS can be controlled programmatically using IviSwtch-compliant calls. Both path level programming and individual relay control are available.
- (8) 1x8, 2-wire fully configurable multiplexer
- Maximum switching voltage of 300VDC, 300VAC
- 2A maximum switching current
- 60W DC, 62.5VA maximum switching power
- <lt/> 8ms switching time
- <lt/> 400mohm path resistance
- Electromechanical, fail-safe relay
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Multiplexer Switch Module
8Channels
Electromechanical, Fail-Safe
2A
0
No SVHC (27-Jun-2024)
-
-
0
0
0
Legislation and Environmental
Product Compliance Certificate