Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč41,482.320 |
Product Information
Product Overview
SMX-2002-10 is a peripheral PXIe SPDT switch module capable of switching up to 16 . As a high current switch module, possible applications include AC line power switching; switching AC or DC power supplies; controlling/driving relays for industrial machines, such as robotics and numerical control machines; automotive engine control; and solenoid switching. The digital input lines on the SMX-2002 front panel allow the user to isolate the UUT and/or interface by forcing all relays to their normally open state when a fault condition occurs. This approach instantly removes all power to the switches and the UUT/interface is functionally disconnected from the switch module.
- 10-channel 16A form C (SPDT) switch
- Maximum switching voltage of 300VDC, 250VAC
- 480 W, 4000 VA per channel maximum switching power
- <lt/> 14ms switching time
- <lt/> 100mohm path resistance
- Electromechanical, fail-safe relay
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
0
0
Electromechanical, Power
0
0
No SVHC (27-Jun-2024)
-
0
300VDC
45MHz
0
Legislation and Environmental
Product Compliance Certificate