Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč42,560.760 |
Product Information
Product Overview
SMX-2002-12 is a peripheral PXIe SPDT switch module capable of switching up to 16A. As a high current switch module, possible applications include AC line power switching; switching AC or DC power supplies; controlling/driving relays for industrial machines, such as robotics and numerical control machines; automotive engine control; and solenoid switching. The digital input lines on the SMX-2002 front panel allow the user to isolate the UUT and/or interface by forcing all relays to their normally open state when a fault condition occurs. This approach instantly removes all power to the switches and the UUT/interface is functionally disconnected from the switch module.
- 12-channel 16A form C (SPDT) switch
- Maximum switching voltage of 300VDC, 250VAC
- 480 W, 4000 VA per channel maximum switching power
- <lt/> 14ms switching time
- <lt/> 100mohm path resistance
- Electromechanical, fail-safe relay
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
SPST
12Channels
Electromechanical, Power
0
0
No SVHC (27-Jun-2024)
-
0
300VDC
45MHz
0
Legislation and Environmental
Product Compliance Certificate