Print Page
Image is for illustrative purposes only. Please refer to product description.
1,407 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč37.369 |
10+ | Kč34.360 |
100+ | Kč30.347 |
500+ | Kč23.074 |
1000+ | Kč21.418 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč37.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-338088-3
Order Code1522228
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
GenderJack
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat3
No. of Positions8Ways
IP Rating-
Connector MountingSurface Mount
Connector OrientationVertical
No. of Ports1Ports
Contact Termination TypeSurface Mount
ShieldingUnshielded
MagneticsWithout Magnetics
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCTo Be Advised
Product Overview
The 1-338088-3 is a 8P8C 1-port Cat3 unshielded surface mount RJ45 Modular Jack with top entry. It meets 1000V dielectric requirement contact to contact and designed for direct mounting on pc boards. It has phosphor bronze plated with gold in contact area and tin-lead on solder tails over nickel under-plate contacts, polyester, polyphenylene sulphide or high temperature nylon material and finish housing.
- Designed for ease of soldering and board cleaning
- 20dB shielding effectiveness from 30 to 400MHz
- UL94V-0 Flammability
- 150VAC Voltage rating
- 1.5A Current rating (maximum)
- 750 Mating cycles durability
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Modular Connector Type
RJ45 Jack
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Ways
Connector Mounting
Surface Mount
No. of Ports
1Ports
Shielding
Unshielded
Contact Plating
Gold Plated Contacts
LEDs
Without LED
Product Range
-
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
LAN Category
Cat3
IP Rating
-
Connector Orientation
Vertical
Contact Termination Type
Surface Mount
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Alternatives for 1-338088-3
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability