Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967281-1
Order Code1855015
Product RangeJunior Power Timer, Micro Timer II
Technical Datasheet
836 In Stock
780 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč165.026 |
10+ | Kč135.683 |
100+ | Kč113.362 |
250+ | Kč104.834 |
500+ | Kč104.584 |
1000+ | Kč104.333 |
Price for:Each
Minimum: 1
Multiple: 1
Kč165.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967281-1
Order Code1855015
Product RangeJunior Power Timer, Micro Timer II
Technical Datasheet
Product RangeJunior Power Timer, Micro Timer II
GenderSocket
No. of Positions42Ways
Pitch Spacing5mm
Product Overview
The 1-967281-1 is a 42-way polarized Connector Housing for female terminals.
- 12VDC Operating Voltage
- PBT GF Body Material
- 180° Cable Exit Angle
- Black Colour
- -40 to 85°C Operating Temperature Range
Applications
Automotive
Technical Specifications
Product Range
Junior Power Timer, Micro Timer II
No. of Positions
42Ways
For Use With
Junior Power Timer, Micro Timer II Series Contacts
Gender
Socket
Pitch Spacing
5mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050009