Print Page
Image is for illustrative purposes only. Please refer to product description.
581 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč110.854 |
10+ | Kč99.818 |
100+ | Kč88.532 |
250+ | Kč83.266 |
500+ | Kč77.999 |
1000+ | Kč64.957 |
Price for:Each
Minimum: 1
Multiple: 1
Kč110.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No100291-1
Order Code2468454
Product Range-
Shell Type-
For Use WithAMP M24/M27 Circular Inserts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Connector Shell Size-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 100291-1 is a right-angle Adapter for use with AMP M24/M27 circular inserts.
Applications
Industrial
Technical Specifications
Product Range
-
For Use With
AMP M24/M27 Circular Inserts
Connector Shell Size
-
Shell Type
-
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability