Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1123721-2
Order Code2311599
Product RangeEP
Technical Datasheet
6,550 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | Kč2.583 |
500+ | Kč2.127 |
1000+ | Kč2.004 |
2500+ | Kč1.638 |
5000+ | Kč1.625 |
10000+ | Kč1.613 |
Price for:Each
Minimum: 100
Multiple: 100
Kč258.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1123721-2
Order Code2311599
Product RangeEP
Technical Datasheet
Product RangeEP
Contact PlatingTin Plated Contacts
Contact MaterialBrass
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1123721-2 is a receptacle Power Contact made of brass with tin plated finish. It accepts 22 to 18AWG wire size. The crimp contact is suitable for Economy Power (EP) connectors.
- 7.5A Contact current rating
Applications
Consumer Electronics, Commercial, HVAC, Industrial, Lighting, Power Management
Technical Specifications
Product Range
EP
Contact Material
Brass
Contact Termination Type
Crimp
Wire Size AWG Max
18AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
22AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000461