Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1393366-1
Order Code2310242
Product RangeGET 0.64
Technical Datasheet
32,906 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | Kč3.035 |
500+ | Kč2.684 |
1000+ | Kč2.215 |
2500+ | Kč1.989 |
5000+ | Kč1.833 |
10000+ | Kč1.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
Kč303.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1393366-1
Order Code2310242
Product RangeGET 0.64
Technical Datasheet
Product RangeGET 0.64
Contact PlatingTin Plated Contacts
Contact MaterialCopper
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min20AWG
Wire Size AWG Max18AWG
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1393366-1 is a socket rectangular Power Contact made of copper with tin (Sn) plated finish. It accepts 20 to 18AWG wire size. The F-crimp contact is suitable for GET 0.64 series connectors.
- 180° Receptacle style
- 11A Typical current rating
Applications
Automotive, Logistics
Technical Specifications
Product Range
GET 0.64
Contact Material
Copper
Contact Termination Type
Crimp
Wire Size AWG Max
18AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
20AWG
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000327