Print Page
Image is for illustrative purposes only. Please refer to product description.
411 In Stock
1,600 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč76.996 |
10+ | Kč65.960 |
100+ | Kč62.449 |
250+ | Kč60.192 |
500+ | Kč58.186 |
1000+ | Kč55.928 |
Price for:Each
Minimum: 1
Multiple: 1
Kč77.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1483350-2
Order Code1056208
Technical Datasheet
Connector Type AMicro-Match Plug
Connector to ConnectorMicro-Match Plug to Micro-Match Plug
Connector Type BMicro-Match Plug
No. of Positions4Ways
Cable Length - Imperial6"
Cable Length - Metric150mm
Connector Pitch1.27mm
Product Range-
Cable Assembly Type-
Cable Pitch1.27mm
Product Overview
The 1483350-2 is a 150mm 4-way Micro-Match Cable Assembly with male connectors, equalized grey body and double-ended configuration. It is made of 28AWG wire.
- UL 2651 Flammability rating
Applications
Industrial
Technical Specifications
Connector Type A
Micro-Match Plug
Connector Type B
Micro-Match Plug
Cable Length - Imperial
6"
Connector Pitch
1.27mm
Cable Assembly Type
-
Connector to Connector
Micro-Match Plug to Micro-Match Plug
No. of Positions
4Ways
Cable Length - Metric
150mm
Product Range
-
Cable Pitch
1.27mm
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002