Print Page
Image is for illustrative purposes only. Please refer to product description.
1,635 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč357.641 |
10+ | Kč314.754 |
25+ | Kč290.176 |
100+ | Kč280.896 |
250+ | Kč248.794 |
500+ | Kč243.778 |
Price for:Each
Minimum: 1
Multiple: 1
Kč357.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1487587-1
Order Code1076669
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
USB StandardUSB 2.0
Jacket ColourWhite
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1487587 series from TE Connectivity are shielded USB cable, available in standard A and B type. USB 2.0 can operate at full-speed instead of High-Speed.
- USB 4 position plug
- Wire size of 28AWG
- Available in standard length of 1000mm,1300mm and 830mm respectively
- Jacket colour is White
- Gold plated Contact material
- Nickel plated shell material
- Double ended configuration
Applications
Consumer Electronics, Portable Devices, Communications & Networking
Notes
Cable assembly length should not exceed 1700mm.
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
3.28ft
Jacket Colour
White
Product Range
-
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046
Product traceability