Print Page
Image is for illustrative purposes only. Please refer to product description.
1,911 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč14.797 |
27+ | Kč9.756 |
82+ | Kč9.154 |
220+ | Kč8.552 |
550+ | Kč7.875 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč14.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1544332-1
Order Code3226767
Product RangeNG1
Product RangeNG1
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Wire Size AWG Min12AWG
For Use WithAMP NG1 Series Housing Connectors
Contact MaterialBrass
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
NG1
Contact Termination Type
Crimp
Wire Size AWG Min
12AWG
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
10AWG
For Use With
AMP NG1 Series Housing Connectors
Contact Plating
Tin
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability