Print Page
Image is for illustrative purposes only. Please refer to product description.
64 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč339.332 |
10+ | Kč296.195 |
25+ | Kč283.153 |
100+ | Kč278.890 |
250+ | Kč273.372 |
500+ | Kč267.854 |
Price for:Each
Minimum: 1
Multiple: 1
Kč339.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1546349-2
Order Code3134214
Product RangeCPC
Connector Shell Size17
Cable Diameter Max11.51mm
Strain Relief MaterialNylon (Polyamide)
Product RangeCPC
For Use WithAMP Circular Plastic Connectors
Technical Specifications
Connector Shell Size
17
Strain Relief Material
Nylon (Polyamide)
For Use With
AMP Circular Plastic Connectors
Cable Diameter Max
11.51mm
Product Range
CPC
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1546349-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021
Product traceability