Print Page
Image is for illustrative purposes only. Please refer to product description.
1,730 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč9.555 |
100+ | Kč7.047 |
500+ | Kč5.869 |
1000+ | Kč5.041 |
2500+ | Kč4.565 |
5000+ | Kč4.464 |
Price for:Each
Minimum: 10
Multiple: 10
Kč95.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No163558-2
Order Code2308810
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
For Use WithCommercial MATE-N-LOK Connectors
Wire Size AWG Max18AWG
Wire Size AWG Min22AWG
Current Rating13A
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 163558-2 is a Crimp Contact made of brass with pre-tin-plated finish. It accepts 22 to 18AWG wire/cable. It is suitable for power circuit application.
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Max
18AWG
Current Rating
13A
Contact Plating
Tin Plated Contacts
Contact Gender
Pin
For Use With
Commercial MATE-N-LOK Connectors
Wire Size AWG Min
22AWG
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000295