Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658686-2
Order Code1098424
Product RangeAMPLIMITE HDP-22
Technical Datasheet
45,477 In Stock
44,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč6.596 |
100+ | Kč4.289 |
500+ | Kč3.887 |
1000+ | Kč3.712 |
2500+ | Kč3.511 |
5000+ | Kč3.336 |
Price for:Each
Minimum: 10
Multiple: 10
Kč65.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658686-2
Order Code1098424
Product RangeAMPLIMITE HDP-22
Technical Datasheet
For Use WithAMPLIMITE HDP-22 Connectors
Contact GenderSocket
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Wire Size AWG Max22AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product RangeAMPLIMITE HDP-22
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1658686-2 is a socket Crimp Snap-in Contact made of phosphor bronze with gold plated finish. It accepts 28 to 22AWG wire size. The standard contact is suitable for AMPLIMITE HDP-22 series D-sub connectors.
- Insulation support
Applications
Industrial
Technical Specifications
For Use With
AMPLIMITE HDP-22 Connectors
Contact Material
Phosphor Bronze
Wire Size AWG Max
22AWG
Contact Termination Type
Crimp
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
Product Range
AMPLIMITE HDP-22
Alternatives for 1658686-2
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000112