Print Page
Image is for illustrative purposes only. Please refer to product description.
4,742 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč33.106 |
10+ | Kč28.340 |
100+ | Kč21.268 |
500+ | Kč20.741 |
1000+ | Kč20.315 |
2500+ | Kč19.914 |
Price for:Each
Minimum: 1
Multiple: 1
Kč33.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1734035-1
Order Code1654060
Technical Datasheet
USB Connector TypeMini USB Type B
USB StandardUSB 2.0
No. of Positions5Ways
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range-
SVHCTo Be Advised
Product Overview
The 1734035-1 is a mini-USB type-B Receptacle Connector with PA 9T GF housing and surface mount.
- Consolidates Serial Parallel, Keyboards, Mice and Game Ports
- Compatible with Asynchronous and Isochronous Data Transfer Methods
- Polarized for Proper Orientation
- Plug-and-Play Capability
- Hot Pluggable, Permitting Attaching or Detaching Peripherals without Power Down or Reboot
- Allows for Charging
Applications
Computers & Computer Peripherals, Audio, Communications & Networking, Portable Devices
Technical Specifications
USB Connector Type
Mini USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Product Range
-
USB Standard
USB 2.0
No. of Positions
5Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Alternatives for 1734035-1
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268