Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No173681-2
Order Code3394227
Product RangeMIC 040
Technical Datasheet
1,680 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | Kč12.239 |
100+ | Kč9.756 |
250+ | Kč8.803 |
500+ | Kč7.825 |
1000+ | Kč7.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč122.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No173681-2
Order Code3394227
Product RangeMIC 040
Technical Datasheet
Product RangeMIC 040
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
For Use WithAMP MIC 040 Series Automotive Housing Connectors
Contact MaterialPhosphor Bronze
Contact PlatingGold
SVHCTo Be Advised
Technical Specifications
Product Range
MIC 040
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Material
Phosphor Bronze
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
AMP MIC 040 Series Automotive Housing Connectors
Contact Plating
Gold
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000202