Print Page
Image is for illustrative purposes only. Please refer to product description.
2,728 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
100+ | Kč2.124 |
500+ | Kč1.848 |
1000+ | Kč1.743 |
2500+ | Kč1.708 |
Price for:Each
Minimum: 100
Multiple: 100
Kč212.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No173724-1
Order Code2308817
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithPositive Lock EX Series Connectors
Wire Size AWG Max14AWG
Wire Size AWG Min20AWG
Current Rating-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCTo Be Advised
Product Overview
The 173724-1 is a Crimp Contact made of brass with pre-tin plated finish. It accepts 20 to 14AWG wire and suitable for Positive Lock EX series connectors.
- -40 to 105°C Operating temperature
Applications
Industrial
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Max
14AWG
Current Rating
-
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
Positive Lock EX Series Connectors
Wire Size AWG Min
20AWG
Contact Material
Brass
SVHC
To Be Advised
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000553