Print Page
Image is for illustrative purposes only. Please refer to product description.
3,358 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč9.004 |
100+ | Kč7.424 |
500+ | Kč6.220 |
1000+ | Kč4.891 |
2500+ | Kč4.464 |
Price for:Each
Minimum: 10
Multiple: 10
Kč90.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175778-4
Order Code3133743
Product RangeCT
Product RangeCT
No. of Positions4Ways
Pitch Spacing2mm
For Use WithCT Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
CT
No. of Positions
4Ways
For Use With
CT Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001