Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No176279-1
Order Code3399068
Product RangeUniversal Power
2,379 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč18.033 |
50+ | Kč15.775 |
100+ | Kč14.847 |
250+ | Kč12.565 |
500+ | Kč11.813 |
Price for:Each
Minimum: 10
Multiple: 10
Kč180.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No176279-1
Order Code3399068
Product RangeUniversal Power
Product RangeUniversal Power
No. of Positions15Ways
Pitch Spacing3.96mm
For Use WithAMP 175151, 175152 Socket & 175149, 175150 Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Universal Power
No. of Positions
15Ways
For Use With
AMP 175151, 175152 Socket & 175149, 175150 Pin Contacts
Gender
Plug
Pitch Spacing
3.96mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001