Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No180441-2
Order Code3793104
Product RangeFASTON 110 Series
2,312 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | Kč4.239 |
500+ | Kč3.612 |
1000+ | Kč3.210 |
2500+ | Kč2.809 |
5000+ | Kč2.709 |
Price for:Each
Minimum: 100
Multiple: 100
Kč423.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No180441-2
Order Code3793104
Product RangeFASTON 110 Series
Product RangeFASTON 110 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric2.8mm x 0.3mm
Tab Size - Imperial0.11" x 0.012"
Wire Size AWG Min20AWG
Wire Size AWG Max15AWG
Insulator Colour-
Conductor Area CSA1.65mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FASTON 110 Series
Tab Size - Metric
2.8mm x 0.3mm
Wire Size AWG Min
20AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.11" x 0.012"
Wire Size AWG Max
15AWG
Conductor Area CSA
1.65mm²
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003