Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč79.002 |
10+ | Kč71.729 |
100+ | Kč49.909 |
Product Information
Alternatives for 2-1971861-2
1 Product Found
Product Overview
The SOLARLOK PV4 series Connector is the sophisticated connectivity solution for thin-film and crystalline panel manufacturers and installers. This robust and weather-proof, IP68 compliant connector is engineered for reliable performance in demanding and harsh environments. With its audible snap-in and lock feature, the connector withstands accidental pulls without any interruptions and provides a stable and safe connection. This SOLARLOK solution, which is easy to assemble with the typical connectors and tooling in the market, offers lower contact resistance compared to our standard line and thus maximizes the total power output.
- Lower contact resistance compared to standard line
- Conformance with NEC 2008/11 requirement
- Audible snap-in and lock mating design
- One of highest IP68 protection in its class
- Quick and easy assembly with industry application tools
Applications
Signal Processing
Technical Specifications
Male Cable Coupler
Cable Mount
10AWG
1kV
Minus
IP68
40A
SOLARLOK PV4 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate