Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
2,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč20.365 |
100+ | Kč16.427 |
250+ | Kč16.101 |
500+ | Kč15.775 |
1000+ | Kč14.923 |
2500+ | Kč14.045 |
Price for:Each
Minimum: 10
Multiple: 10
Kč203.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-330808-8
Order Code2452554
InsulationNon Insulated
Mounting Hole Dia1.04mm
Terminal PlatingGold
Overall Length3.61mm
Length - Below Flange3.25mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2-330808-8 is a closed bottom discrete Socket Assembly with beryllium copper miniature spring and gold-plated over nickel copper sleeve. It is suitable for use with printed circuit board and 28 to 25AWG wire/cable.
- Through-hole - press-fit termination method to PC board
- Solder termination method to wire/cable
- Hand/semi-automatic insertion method
- 5A Contact current rating
- -65 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
3.25mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
1.04mm
Overall Length
3.61mm
Product Range
-
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002