Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-735075-6
Order Code2468430
Product RangeFASTON .250 (6.3 MM)
4,445 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | Kč3.862 |
500+ | Kč3.361 |
1000+ | Kč3.235 |
2500+ | Kč2.934 |
5000+ | Kč2.884 |
10000+ | Kč2.834 |
Price for:Each
Minimum: 100
Multiple: 100
Kč386.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-735075-6
Order Code2468430
Product RangeFASTON .250 (6.3 MM)
Product RangeFASTON .250 (6.3 MM)
No. of Positions1Ways
Pitch Spacing-
For Use WithFASTON Uninsulated Receptacles
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FASTON .250 (6.3 MM)
No. of Positions
1Ways
For Use With
FASTON Uninsulated Receptacles
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005