Print Page
Image is for illustrative purposes only. Please refer to product description.
4,673 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6.094 |
87+ | Kč5.317 |
262+ | Kč5.192 |
700+ | Kč5.116 |
1750+ | Kč4.991 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč6.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-962842-1
Order Code3226739
Product RangeTimer
Product RangeTimer
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min16AWG
For Use WithAMP Timer Series Automotive Housing Connectors
Contact MaterialCopper, Iron
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Timer
Contact Termination Type
Crimp
Wire Size AWG Min
16AWG
Contact Material
Copper, Iron
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
AMP Timer Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001