Print Page
Image is for illustrative purposes only. Please refer to product description.
5,198 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč7.674 |
100+ | Kč5.768 |
500+ | Kč5.141 |
1000+ | Kč4.715 |
2500+ | Kč4.364 |
5000+ | Kč4.289 |
Price for:Each
Minimum: 10
Multiple: 10
Kč76.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-966067-4
Order Code2468435
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max7AWG
Conductor Area CSA10mm²
Pin Length12mm
Insulator ColourRed
Product Range-
Overall Length22mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper Alloy
Terminal PlatingTin
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2-966067-4 is a closed barrel Wire Ferrule Terminal with plastic sleeve. It accepts 7AWG wire.
- Straight terminal orientation
- 15mm Strip length
Applications
Industrial
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
10mm²
Insulator Colour
Red
Overall Length
22mm
Terminal Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Wire Size AWG Max
7AWG
Pin Length
12mm
Product Range
-
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (2)
Alternatives for 2-966067-4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005