Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No201089-4
Order Code3794312
Product RangeM
Technical Datasheet
202 In Stock
40 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč147.721 |
10+ | Kč113.612 |
100+ | Kč96.558 |
250+ | Kč89.285 |
500+ | Kč86.275 |
1000+ | Kč82.012 |
Price for:Each
Minimum: 1
Multiple: 1
Kč147.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No201089-4
Order Code3794312
Product RangeM
Technical Datasheet
Accessory TypeJack Screw Socket
For Use WithAMP M Series Rectangular Connectors
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
Screw Head Height12.32mm
Screw Length8.94mm
Product RangeM
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Jack Screw Socket
Thread Size - Metric
-
Screw Head Height
12.32mm
Product Range
M
For Use With
AMP M Series Rectangular Connectors
Thread Size - Imperial
4-40 UNC-2A
Screw Length
8.94mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015