Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No201413-1
Order Code2022904
Product RangeM Series Connectors
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1500+ | Kč120.886 |
Price for:Each
Minimum: 1500
Multiple: 1500
Kč181,329.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No201413-1
Order Code2022904
Product RangeM Series Connectors
Accessory TypeTurnable Jackscrew
For Use WithM Series Rectangular Connectors
Thread Size - MetricM3.5
Thread Size - Imperial6-32
Screw Head Height43.26mm
Screw Length11.81mm
Product RangeM Series Connectors
Technical Specifications
Accessory Type
Turnable Jackscrew
Thread Size - Metric
M3.5
Screw Head Height
43.26mm
Product Range
M Series Connectors
For Use With
M Series Rectangular Connectors
Thread Size - Imperial
6-32
Screw Length
11.81mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008958