Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207345-1
Order Code1055992
Product RangeAMPLIMITE
Technical Datasheet
45 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč136.184 |
10+ | Kč112.860 |
100+ | Kč88.532 |
250+ | Kč82.012 |
500+ | Kč80.758 |
1000+ | Kč79.504 |
Price for:Each
Minimum: 1
Multiple: 1
Kč136.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207345-1
Order Code1055992
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
D Sub Shell SizeDB
Cable Exit Angle90°, 180°
Connector Body MaterialThermoplastic Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 207345-1 is a 25-position black Unshielded D-sub Cable Clamp, made of thermoplastic. The Amplimite box and lid cable clamp is used on either plugs or receptacles and hinged construction allows easy assembly to a harness.
- 90°, 180° Cable exit angle
Applications
Industrial
Technical Specifications
Product Range
AMPLIMITE
Cable Exit Angle
90°, 180°
SVHC
No SVHC (21-Jan-2025)
D Sub Shell Size
DB
Connector Body Material
Thermoplastic Body
Alternatives for 207345-1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017464