Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč753.905 |
10+ | Kč665.874 |
25+ | Kč652.582 |
Product Information
Product Overview
TE Connectivity’s next generation MULTI-BEAM card edge connectors deliver the best overall power and signal density to address server market requirements for performance, profile and cost. MULTI-BEAM card edge connectors are also applicable in global data communication applications to decrease costs. These products are the next generation card edge connectors over the current SEC-II power card edge products and deliver superior current and signal density with a unique design. The scalable and modular features also support greater flexibility in configuration and PCB design.
- Highest signal density in the market with 60% signal space savings (signal pitch 1.00mm, power pitch 7.26mm)
- The series provide better gatherability for blind-mate applications: +/-2.0mm (X), +/-1.54mm (Y) and supports two PCB thickness: 1.57mm and 2.36mm
- Current Rating: Power contact: up to 43A; Signal contact: up to 2A
- Voltage Rating: Power: 100V max.; Signal: 60V max.
- Mechanical shock and vibration resistant
- Low mating force: 6N max. per power contact; 1.5N max. per signal contact
- Durability: 200 mating cycles
Applications
Communications & Networking, Data / Computing, Industrial Automation, Power Management, Telecommunications
Technical Specifications
Dual Side
4 (Power), 24 (Signal) Contacts
Right Angle
2Rows
Gold Plated Contacts
MULTI-BEAM CE
1.57mm
Through Hole Mount
Solder
Copper Alloy
Thermoplastic Body
No SVHC (27-Jun-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate